396-090-520-804

Heilind Number:EDA396-090-520-804
Manufacturer:EDAC
Manufacturer Number:396-090-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-520-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of contact points crafted from Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the 90 available positions offer ample connectivity options. Its straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105 °C ensures consistent performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.