396-090-520-807

Heilind Number:EDA396-090-520-807
Manufacturer:EDAC
Manufacturer Number:396-090-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-520-807

Detailed Description

Enhance connectivity with our high-performing Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a double-row configuration with 90 positions, ensuring ample connectivity for your applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in even the most demanding environments. The Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial use. With a sleek black finish and straight mount orientation, it not only delivers on functionality but also adds a professional touch to your projects. Trust in our Card Edge Connector for superior performance and durability.