396-090-520-808

Heilind Number:EDA396-090-520-808
Manufacturer:EDAC
Manufacturer Number:396-090-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-520-808

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this component features a sleek black exterior and boasts a robust amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows and 90 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for board-to-board applications, this connector is ideal for a wide range of electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Elevate your PCB design with this essential connector.