396-090-520-812

Heilind Number:EDA396-090-520-812
Manufacturer:EDAC
Manufacturer Number:396-090-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and performance. With two rows and a total of 90 positions, it offers ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Engineered with a pitch of .125 inches and row spacing of .2 inches, it allows for precise alignment on your circuit boards. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable in any environment. Upgrade your PCB connections with this essential component.