396-090-521-201

Heilind Number:EDA396-090-521-201
Manufacturer:EDAC
Manufacturer Number:396-090-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-521-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it features a 2-row configuration with a total of 90 positions, ensuring reliable connectivity for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal performance even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, it offers seamless integration onto your circuit boards. The straight mount orientation adds versatility to your assembly process, while the wide operating temperature range of -40 to 105°C ensures stability in diverse operating conditions. Upgrade your connector setup with this essential component, perfect for a wide range of applications in the electronics industry.