396-090-521-212

Heilind Number:EDA396-090-521-212
Manufacturer:EDAC
Manufacturer Number:396-090-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-521-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 3A amperage rating, it offers efficient power transmission. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, it provides secure and precise connections. With 90 positions, it accommodates multiple signals, promoting seamless data transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees durability. Perfect for PCB applications, this connector is a must-have for professionals in the electronics industry.