396-090-521-258

Heilind Number:EDA396-090-521-258
Manufacturer:EDAC
Manufacturer Number:396-090-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-521-258

Detailed Description

Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and a total of 90 positions, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for demanding electronic systems. Trust in its straight mount orientation for secure attachment, making it an indispensable part of your connectivity setup. Elevate your PCB design with this essential connector, a must-have in any professional or DIY electronics project.