396-090-521-807

Heilind Number:EDA396-090-521-807
Manufacturer:EDAC
Manufacturer Number:396-090-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-521-807

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for durability and efficiency, this connector boasts a sleek black exterior made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration, it offers optimal space utilization and seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Featuring 90 positions, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your PCB design with this essential component.