396-090-521-808

Heilind Number:EDA396-090-521-808
Manufacturer:EDAC
Manufacturer Number:396-090-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-521-808

Detailed Description

Enhance connectivity on your printed circuit board with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and sturdy Copper Alloy contacts for reliable power transmission. With two rows and 90 positions, it offers ample connectivity options for your electronic devices. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme environments. Upgrade your PCB connections with this durable and efficient connector.