396-090-521-858

Heilind Number:EDA396-090-521-858
Manufacturer:EDAC
Manufacturer Number:396-090-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-521-858

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Boasting a sleek black finish, this connector not only enhances the visual appeal of your setup but also offers reliable functionality. With an amperage rating of 3A, it ensures efficient power transmission, while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches, it offers a total of 90 positions for comprehensive connectivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Whether you're working on a commercial project or a DIY endeavor, this Card Edge Connector is a perfect choice for seamless board-to-board connections. Elevate your connectivity game with this essential component.