396-090-522-201

Heilind Number:EDA396-090-522-201
Manufacturer:EDAC
Manufacturer Number:396-090-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-522-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and high-performance component essential for seamless board-to-board connectivity. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in various applications. With two rows of contacts crafted from Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing offer optimal signal integrity, while the 90 positions cater to complex PCB layouts. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for both standard and challenging environments. Trust in our Card Edge Connector to deliver seamless performance in your electronic designs.