396-090-522-202

Heilind Number:EDA396-090-522-202
Manufacturer:EDAC
Manufacturer Number:396-090-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-522-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for durability and efficiency, it features a dual-row layout with 90 positions, perfect for seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its superior quality and performance for all your connectivity needs.