396-090-522-207

Heilind Number:EDA396-090-522-207
Manufacturer:EDAC
Manufacturer Number:396-090-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-522-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 90 positions, it provides reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation adds to its versatility, making it a must-have in your connector arsenal. Upgrade your setup with this essential component in the world of PCB connectivity.