396-090-522-258

Heilind Number:EDA396-090-522-258
Manufacturer:EDAC
Manufacturer Number:396-090-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-522-258

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this sleek black connector features a dual-row layout with 90 positions, ensuring seamless integration into your setup. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector offers versatility for various applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronics with this essential component.