396-090-522-804

Heilind Number:EDA396-090-522-804
Manufacturer:EDAC
Manufacturer Number:396-090-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-522-804

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for optimum performance, this connector features 90 positions across 2 rows, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its black color and straight mount orientation make it versatile for various applications, while its 3A amperage rating ensures stable power delivery. Upgrade your PCB connectivity with this essential component.