396-090-522-807

Heilind Number:EDA396-090-522-807
Manufacturer:EDAC
Manufacturer Number:396-090-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-522-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless electronic communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector guarantees reliable performance even in demanding industrial environments. With a dual-row design and 90 positions, it offers ample space for multiple connections. The black color and straight mount orientation make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component.