396-090-522-808

Heilind Number:EDA396-090-522-808
Manufacturer:EDAC
Manufacturer Number:396-090-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-522-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission. Its double-row configuration with 90 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for straight mounting, it withstands harsh environments with an operating temperature range of -40 to 105 °C. Elevate your electronics assembly with this essential component.