396-090-522-812

Heilind Number:EDA396-090-522-812
Manufacturer:EDAC
Manufacturer Number:396-090-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-522-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration in various electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double-row configuration and a total of 90 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable performance and efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its .125-inch pitch and .2-inch row spacing provide precise and secure connections. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.