396-090-522-858

Heilind Number:EDA396-090-522-858
Manufacturer:EDAC
Manufacturer Number:396-090-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-522-858

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .125 inches and two rows of 90 positions each, it offers ample room for secure PCB to PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The sleek black design adds a professional touch, while the straight mount orientation simplifies installation. Trust in this connector for efficient and consistent power delivery, with an amperage rating of 3A. Elevate your connectivity solutions with this essential component.