396-090-526-808

Heilind Number:EDA396-090-526-808
Manufacturer:EDAC
Manufacturer Number:396-090-526-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-526-808

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in a variety of applications. Its sleek black design not only adds a modern touch to your setup, but also ensures durability with a housing material of UL 94V-0 Thermoplastic Polyester. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and spaced .2 inches apart, this connector offers seamless interconnection with a total of 90 positions. Its straight mount orientation makes for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability even in harsh environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronic project.