396-090-526-812

Heilind Number:EDA396-090-526-812
Manufacturer:EDAC
Manufacturer Number:396-090-526-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-526-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-526-812

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a double-row configuration and 90 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while its .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector is a versatile choice for professionals who demand top-tier performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for all your connectivity needs. Upgrade your setup with this essential component today.