396-090-540-201

Heilind Number:EDA396-090-540-201
Manufacturer:EDAC
Manufacturer Number:396-090-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-540-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 90 positions, it offers ample connectivity options while maintaining a compact .125-inch pitch. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various board-to-board applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusty companion for your electronic projects. Upgrade your setup with this essential component today.