396-090-540-202

Heilind Number:EDA396-090-540-202
Manufacturer:EDAC
Manufacturer Number:396-090-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-540-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a high amperage of 3A, it can reliably power your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 90 positions across two rows, it offers ample versatility for your PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Upgrade your system with this essential component, perfect for applications in various industries.