396-090-540-204

Heilind Number:EDA396-090-540-204
Manufacturer:EDAC
Manufacturer Number:396-090-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-540-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees optimal conductivity. Featuring two rows and a total of 90 positions, it offers ample connectivity options for your applications. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic setups. Upgrade your connection standards with this top-of-the-line component.