396-090-540-208

Heilind Number:EDA396-090-540-208
Manufacturer:EDAC
Manufacturer Number:396-090-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-540-208

Detailed Description

Enhance your PCB assembly with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row construction and 90 positions, it offers ample connectivity options for your application. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable performance. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this essential component, available in our extensive PCB Connectors collection.