396-090-540-212

Heilind Number:EDA396-090-540-212
Manufacturer:EDAC
Manufacturer Number:396-090-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-540-212

Detailed Description

Enhance your device connectivity with this high-performance Card Edge Connector in sleek black. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Featuring two rows of 90 positions each, with a pitch of .125 inches and row spacing of .2 inches, it offers seamless board-to-board connection. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your PCB assembly with this essential component.