396-090-540-804

Heilind Number:EDA396-090-540-804
Manufacturer:EDAC
Manufacturer Number:396-090-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-540-804

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, boasting a sleek black design that complements any setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows and 90 positions, it offers ample connectivity options. The Copper Alloy contact material and .125-inch pitch facilitate seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component for efficient board-to-board connections.