396-090-540-808

Heilind Number:EDA396-090-540-808
Manufacturer:EDAC
Manufacturer Number:396-090-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-540-808

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for high-performance applications, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of Copper Alloy contacts, offering a total of 90 positions at a pitch of .125 inches, this connector guarantees secure and efficient data transmission. The straight mount orientation and compact .2-inch row spacing make for easy integration into your circuit board setup. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's the perfect choice for demanding industrial environments. Elevate your PCB connectivity with this essential component.