396-090-541-212

Heilind Number:EDA396-090-541-212
Manufacturer:EDAC
Manufacturer Number:396-090-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-541-212

Detailed Description

Enhance connectivity on your circuit board with this versatile Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 90 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees reliable performance. This connector boasts a pitch of .125 inches and row spacing of .2 inches, facilitating efficient signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in various environments. Upgrade your PCB setup with this essential component.