396-090-541-812

Heilind Number:EDA396-090-541-812
Manufacturer:EDAC
Manufacturer Number:396-090-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this 2-row connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Its copper alloy contacts, along with a pitch of .125 in, facilitate seamless data transfer across 90 positions. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatile usage in various environments. Upgrade your system's performance with this essential component for efficient board-to-board connections.