396-090-541-858

Heilind Number:EDA396-090-541-858
Manufacturer:EDAC
Manufacturer Number:396-090-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-541-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts an amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 90 positions, it offers ample connectivity options. The copper alloy contact material and .125-inch pitch deliver efficient signal transfer. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for diverse applications. Trust in this connector for robust, long-lasting performance.