396-090-555-201

Heilind Number:EDA396-090-555-201
Manufacturer:EDAC
Manufacturer Number:396-090-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-555-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 90 positions, it offers ample space for seamless board-to-board connections. Crafted from copper alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for efficient and secure circuitry.