396-090-555-212

Heilind Number:EDA396-090-555-212
Manufacturer:EDAC
Manufacturer Number:396-090-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a high amperage rating of 3 A, it ensures reliable power transmission. Featuring two rows of finely crafted Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers optimal signal transfer. With a generous 90 positions, it accommodates complex PCB layouts with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connector game with this indispensable tool.