396-090-555-802

Heilind Number:EDA396-090-555-802
Manufacturer:EDAC
Manufacturer Number:396-090-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-555-802

Detailed Description

Enhance your circuit connections with our dual-row Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a current rating of 3 A and contact material composed of Copper Alloy, it guarantees optimal conductivity. Its 90 positions and .125-inch pitch allow for efficient signal transmission, while the .2-inch row spacing offers easy accessibility. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether for industrial machinery or consumer electronics, this connector is an essential component for your projects.