396-090-555-804

Heilind Number:EDA396-090-555-804
Manufacturer:EDAC
Manufacturer Number:396-090-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a dual-row configuration with 90 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in diverse operating environments, withstanding temperatures ranging from -40 to 105°C. The black housing not only offers a sleek aesthetic but also provides added protection. With a contact material of Copper Alloy and a pitch of .125 inches, it ensures secure and stable connections. Its straight mount orientation and row spacing of .2 inches further streamline installation. Trust in this connector for high-performance connectivity solutions in various electronic applications.