396-090-556-201

Heilind Number:EDA396-090-556-201
Manufacturer:EDAC
Manufacturer Number:396-090-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-556-201

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for two-row installations with 90 positions, this connector offers reliable power transmission at a maximum amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance in a variety of environments. With a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.