396-090-556-258

Heilind Number:EDA396-090-556-258
Manufacturer:EDAC
Manufacturer Number:396-090-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-556-258

Detailed Description

Enhance your PCB connections with our high-performing Card Edge Connector. Designed for precision and reliability, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers stable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing, along with 90 positions, facilitate seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your connectivity with this essential component.