396-090-556-802

Heilind Number:EDA396-090-556-802
Manufacturer:EDAC
Manufacturer Number:396-090-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power distribution at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board, accommodating up to 90 positions for seamless integration. Engineered for versatility, its straight mount orientation facilitates easy installation. Operable in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse applications in various industries. Trust in its quality and efficiency to meet your connectivity needs with precision.