396-090-556-804

Heilind Number:EDA396-090-556-804
Manufacturer:EDAC
Manufacturer Number:396-090-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-556-804

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance with a 3A amperage rating. With two rows and 90 positions, it offers ample connectivity options at a .125-inch pitch. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your circuit board interconnections with this essential component.