396-090-556-808

Heilind Number:EDA396-090-556-808
Manufacturer:EDAC
Manufacturer Number:396-090-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-556-808

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 90 positions each, it offers ample space for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Whether in straight mount orientation or operating in a wide temperature range from -40 to 105 °C, this connector delivers optimal performance, making it an essential component for your PCB projects. Upgrade your connectivity solutions with this versatile and dependable connector.