396-090-558-207

Heilind Number:EDA396-090-558-207
Manufacturer:EDAC
Manufacturer Number:396-090-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-558-207

Detailed Description

Enhance connectivity within your PCB setups with this high-quality Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows, each with 90 positions at a .125-inch pitch, it offers ample room for secure connections. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is a vital component for any electronic project. Explore our range of PCB connectors for more connectivity solutions.