396-090-558-803

Heilind Number:EDA396-090-558-803
Manufacturer:EDAC
Manufacturer Number:396-090-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-558-803

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a robust amperage of 3 A, making it ideal for high-power applications. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable connections. With two rows and 90 positions, it offers ample room for seamless integration. The .125-inch pitch and .2-inch row spacing, along with right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Elevate your PCB assembly with this essential component, meeting the highest industry standards for quality and efficiency.