396-090-558-804

Heilind Number:EDA396-090-558-804
Manufacturer:EDAC
Manufacturer Number:396-090-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-558-804

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 90 positions, ensuring reliable contact and data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees both safety and longevity. Crafted with precision, it boasts copper alloy contact material for optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers efficient connectivity on your PCB. Its right-angle mount orientation allows for flexible installation, while a robust operating temperature range of -40 to 105°C ensures reliable performance in various environments. A must-have in any electronics toolkit, this connector is ideal for applications where secure board-to-board connections are essential. Elevate your designs with this essential component.