396-090-558-807

Heilind Number:EDA396-090-558-807
Manufacturer:EDAC
Manufacturer Number:396-090-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-558-807

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and 90 positions, it offers ample space for seamless integration. Crafted with copper alloy contacts, it guarantees high conductivity and longevity. The .125-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Elevate your PCB connections with this essential component.