396-090-558-808

Heilind Number:EDA396-090-558-808
Manufacturer:EDAC
Manufacturer Number:396-090-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-558-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimum durability. The two rows of 90 positions each, with a pitch of .125 inches, ensure secure and precise alignment. Crafted with copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a right-angle mount orientation and operating temperature range of -40 to 105°C, it offers versatility for various applications. Upgrade your electronics with this high-performance connector.