396-090-558-858

Heilind Number:EDA396-090-558-858
Manufacturer:EDAC
Manufacturer Number:396-090-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-558-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for reliability and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 90 positions each, it allows for efficient signal transfer, while its copper alloy contact material ensures optimal conductivity. The right-angle mount orientation offers flexibility in installation, and with a pitch of .125 inches and row spacing of .2 inches, it facilitates precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component, and experience seamless and efficient performance in your PCB designs.