396-090-559-802

Heilind Number:EDA396-090-559-802
Manufacturer:EDAC
Manufacturer Number:396-090-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it effortlessly blends in with your setup while offering exceptional durability with its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts providing 90 positions, you can achieve seamless data transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable even in challenging environments. Upgrade your connectivity solutions with this essential component that exceeds industry standards.