396-090-559-808

Heilind Number:EDA396-090-559-808
Manufacturer:EDAC
Manufacturer Number:396-090-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-559-808

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, this connector ensures reliable power transmission. Its dual-row configuration and 90 positions offer ample space for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts for enhanced conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for versatility, its right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry.