396-090-560-203

Heilind Number:EDA396-090-560-203
Manufacturer:EDAC
Manufacturer Number:396-090-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-560-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for high-performance applications. With a sleek black finish, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 90 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in this essential component for your next project, available in our extensive range of connectors.