396-090-560-204

Heilind Number:EDA396-090-560-204
Manufacturer:EDAC
Manufacturer Number:396-090-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-090-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-090-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, with an amperage rating of 3 A. Featuring two rows of high-quality Copper Alloy contacts, each spaced precisely at .125 inches with a row spacing of .2 inches, it offers seamless board-to-board connectivity. With a total of 90 positions, this connector accommodates a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile and efficient for various projects. Upgrade your PCB assembly with this essential component.